
SMBJ20CA | |
|---|---|
DigiKey Part Number | 600-SMBJ20CATR-ND - Tape & Reel (TR) 600-SMBJ20CACT-ND - Cut Tape (CT) 600-SMBJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39150 € | 39,15 € |
| 500 | 0,30302 € | 151,51 € |
| 1.000 | 0,27452 € | 274,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23831 € | 714,93 € |
| 6.000 | 0,22008 € | 1.320,48 € |
| 9.000 | 0,21079 € | 1.897,11 € |
| 15.000 | 0,20036 € | 3.005,40 € |
| 21.000 | 0,19934 € | 4.186,14 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

