
SMBJ188CA | |
|---|---|
DigiKey Part Number | 600-SMBJ188CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ188CA |
Description | TVS DIODE 188VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.83A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.83A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24253 € | 727,59 € |
| Unit Price without VAT: | 0,24253 € |
|---|---|
| Unit Price with VAT: | 0,28861 € |

