
SMBJ170A | |
|---|---|
DigiKey Part Number | 600-SMBJ170ATR-ND - Tape & Reel (TR) 600-SMBJ170ACT-ND - Cut Tape (CT) 600-SMBJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A |
Description | 1-LINE 170V 2.2A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28940 € | 28,94 € |
| 500 | 0,22088 € | 110,44 € |
| 1.000 | 0,19879 € | 198,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17070 € | 512,10 € |
| 6.000 | 0,15655 € | 939,30 € |
| 9.000 | 0,14934 € | 1.344,06 € |
| 15.000 | 0,14124 € | 2.118,60 € |
| 21.000 | 0,13644 € | 2.865,24 € |
| 30.000 | 0,13178 € | 3.953,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

