
SMBJ12CA | |
|---|---|
DigiKey Part Number | 600-SMBJ12CATR-ND - Tape & Reel (TR) 600-SMBJ12CACT-ND - Cut Tape (CT) 600-SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34570 € | 34,57 € |
| 500 | 0,26562 € | 132,81 € |
| 1.000 | 0,23980 € | 239,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20700 € | 621,00 € |
| 6.000 | 0,19049 € | 1.142,94 € |
| 9.000 | 0,18207 € | 1.638,63 € |
| 15.000 | 0,17262 € | 2.589,30 € |
| 21.000 | 0,16702 € | 3.507,42 € |
| 30.000 | 0,16158 € | 4.847,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


