
SMBJ100A | |
|---|---|
DigiKey Part Number | 600-SMBJ100ATR-ND - Tape & Reel (TR) 600-SMBJ100ACT-ND - Cut Tape (CT) 600-SMBJ100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A |
Description | 1-LINE 100V 3.7A TVS DO-214AA(SM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,20129 € | 201,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17285 € | 518,55 € |
| 6.000 | 0,15852 € | 951,12 € |
| 9.000 | 0,15122 € | 1.360,98 € |
| 15.000 | 0,14302 € | 2.145,30 € |
| 21.000 | 0,13816 € | 2.901,36 € |
| 30.000 | 0,13344 € | 4.003,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

