
SM25 | |
|---|---|
DigiKey Part Number | SM25-ND |
Manufacturer | |
Manufacturer Product Number | SM25 |
Description | DIODE STANDARD 2500V 600MA AXIAL |
Customer Reference | |
Detailed Description | Diode 2500 V 600mA Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 2500 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 8pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2500 V | Package / Case |
Current - Average Rectified (Io) 600mA | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 5 V @ 250 mA | Operating Temperature - Junction -65°C ~ 175°C |

