
SL05.TCT | |
|---|---|
DigiKey Part Number | SL05TR-ND - Tape & Reel (TR) SL05CT-ND - Cut Tape (CT) SL05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL05.TCT |
Description | TVS DIODE 5VWM 11VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,59370 € | 59,37 € |
| 500 | 0,46606 € | 233,03 € |
| 1.000 | 0,42497 € | 424,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37278 € | 1.118,34 € |
| 6.000 | 0,34651 € | 2.079,06 € |
| 9.000 | 0,33314 € | 2.998,26 € |
| 15.000 | 0,31811 € | 4.771,65 € |
| 21.000 | 0,30979 € | 6.505,59 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |






