Image for SHVM10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHVM10

DigiKey Part Number
SHVM10-ND
Manufacturer
Manufacturer Product Number
SHVM10
Description
DIODE STANDARD 10000V 500MA
Customer Reference
Detailed Description
Diode 10000 V 500mA Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 µA @ 10000 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
10000 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
28 V @ 800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.