
SET121223 | |
|---|---|
DigiKey Part Number | SET121223-ND |
Manufacturer | |
Manufacturer Product Number | SET121223 |
Description | BRIDGE RECT 1PHASE 500V 20A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 500 V Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 500 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 9 A | |
Current - Reverse Leakage @ Vr | 20 mA @ 500 V | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

