
SET121204 | |
|---|---|
DigiKey Part Number | SET121204-ND |
Manufacturer | |
Manufacturer Product Number | SET121204 |
Description | DIODE STANDARD 400V 30A |
Customer Reference | |
Detailed Description | Diode 400 V 30A Solder |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A |

