
SET111423 | |
|---|---|
DigiKey Part Number | SET111423-ND |
Manufacturer | |
Manufacturer Product Number | SET111423 |
Description | BRIDGE RECT 3PHASE 500V 30A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 500 V Chassis Mount |
Category | Current - Average Rectified (Io) 30 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 9 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 mA @ 500 V |
Part Status Discontinued at DigiKey | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 500 V |

