
SET111411 | |
|---|---|
DigiKey Part Number | SET111411-ND |
Manufacturer | |
Manufacturer Product Number | SET111411 |
Description | DIODE STANDARD 150V 45A |
Customer Reference | |
Detailed Description | Diode 150 V 45A Solder |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 30 µA @ 150 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 45A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9 A |

