
SET010211 | |
|---|---|
DigiKey Part Number | SET010211-ND |
Manufacturer | |
Manufacturer Product Number | SET010211 |
Description | DIODE STANDARD 150V 15A |
Customer Reference | |
Detailed Description | Diode 150 V 15A Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SET010111 | Semtech Corporation | 0 | SET010111-ND | 0,00000 € | Parametric Equivalent |

