
SDHP15KM | |
|---|---|
DigiKey Part Number | SDHP15KM-ND |
Manufacturer | |
Manufacturer Product Number | SDHP15KM |
Description | DIODE ARRAY 15000V 1A |
Customer Reference | |
Detailed Description | Diode Array 15000 V 1A Through Hole Module |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Semtech Corporation | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 15000 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - DC Reverse (Vr) (Max) 15000 V | Mounting Type Through Hole |
Current - Average Rectified (Io) (per Diode) 1A | Package / Case Module |
Voltage - Forward (Vf) (Max) @ If 19.8 V @ 1 A | Base Product Number |

