
SDHD5K | |
|---|---|
DigiKey Part Number | SDHD5K-ND |
Manufacturer | |
Manufacturer Product Number | SDHD5K |
Description | DIODE ARRAY GEN PURP 5000V 600MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 5000 V 600mA Through Hole Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) (per Diode) | 600mA | |
Voltage - Forward (Vf) (Max) @ If | 7 V @ 250 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 5000 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

