
SDHD10KM | |
|---|---|
DigiKey Part Number | SDHD10KM-ND |
Manufacturer | |
Manufacturer Product Number | SDHD10KM |
Description | DIODE ARRAY GEN PURP 10000V 1A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 10000 V 1A Through Hole Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 10000 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 14 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 10000 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

