Parametric Equivalent

SDH5KS | |
|---|---|
DigiKey Part Number | SDH5KS-ND |
Manufacturer | |
Manufacturer Product Number | SDH5KS |
Description | DIODE STANDARD 5000V 2.5A |
Customer Reference | |
Detailed Description | Diode 5000 V 2.5A Through Hole |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 5000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 5000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 6 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDHD5KS | Semtech Corporation | 0 | SDHD5KS-ND | 0,00000 € | Parametric Equivalent |

