
SDH15K | |
|---|---|
DigiKey Part Number | SDH15K-ND |
Manufacturer | |
Manufacturer Product Number | SDH15K |
Description | DIODE STANDARD 15000V 400MA |
Customer Reference | |
Detailed Description | Diode 15000 V 400mA Through Hole |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 15000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 20 V @ 200 mA |

