
SDC36.TCT | |
|---|---|
DigiKey Part Number | SDC36.TCTTR-ND - Tape & Reel (TR) SDC36.TCTCT-ND - Cut Tape (CT) SDC36.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDC36.TCT |
Description | TVS DIODE 33VWM 45VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 4A (1.2/50µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 4A (1.2/50µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66240 € | 66,24 € |
| 500 | 0,52202 € | 261,01 € |
| 1.000 | 0,47683 € | 476,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41947 € | 1.258,41 € |
| 6.000 | 0,39060 € | 2.343,60 € |
| 9.000 | 0,37590 € | 3.383,10 € |
| 15.000 | 0,35939 € | 5.390,85 € |
| 21.000 | 0,35500 € | 7.455,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

