
SCSM6 | |
|---|---|
DigiKey Part Number | SCSM6-ND |
Manufacturer | |
Manufacturer Product Number | SCSM6 |
Description | DIODE STANDARD 600V 150A |
Customer Reference | |
Detailed Description | Diode 600 V 150A Stud Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 12 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 100 A |

