
SCSDF4L | |
|---|---|
DigiKey Part Number | SCSDF4L-ND |
Manufacturer | |
Manufacturer Product Number | SCSDF4L |
Description | DIODE STANDARD 400V 60A |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | - | |
Base Product Number |

