
SCPA6F | |
|---|---|
DigiKey Part Number | 600-SCPA6F-ND |
Manufacturer | |
Manufacturer Product Number | SCPA6F |
Description | DIODE MODULE GP 600V 5A G24 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 5A Chassis Mount G24 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer Semtech Corporation | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case G24 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package G24 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |

