
SCPA4F | |
|---|---|
DigiKey Part Number | SCPA4F-ND |
Manufacturer | |
Manufacturer Product Number | SCPA4F |
Description | DIODE ARRAY GEN PURP 400V 7.5A |
Customer Reference | |
Detailed Description | Diode Array 400 V 7.5A Through Hole Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | - | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

