
SCKV25K40 | |
|---|---|
DigiKey Part Number | SCKV25K40-ND |
Manufacturer | |
Manufacturer Product Number | SCKV25K40 |
Description | DIODE STANDARD 25000V 3A |
Customer Reference | |
Detailed Description | Diode 25000 V 3A Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 25000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 25000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 25 V @ 3 A |

