
SCHS7500 | |
|---|---|
DigiKey Part Number | SCHS7500-ND |
Manufacturer | |
Manufacturer Product Number | SCHS7500 |
Description | DIODE STANDARD 7500V 2A |
Customer Reference | |
Detailed Description | Diode 7500 V 2A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 9.2 V @ 3 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 2.5 µs |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 1 µA @ 7500 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 7500 V | Package / Case |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |

