Image for SCHJ37.5K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCHJ37.5K

DigiKey Part Number
SCHJ37.5K-ND
Manufacturer
Manufacturer Product Number
SCHJ37.5K
Description
DIODE STANDARD 37500V 50MA
Customer Reference
Detailed Description
Diode 37500 V 50mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
37500 V
Current - Average Rectified (Io)
50mA
Voltage - Forward (Vf) (Max) @ If
50 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 37500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.