
SCFS8000 | |
|---|---|
DigiKey Part Number | SCFS8000-ND |
Manufacturer | |
Manufacturer Product Number | SCFS8000 |
Description | DIODE STANDARD 8000V 500MA |
Customer Reference | |
Detailed Description | Diode 8000 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 16.2 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 150 ns |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 1 µA @ 8000 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 8000 V | Package / Case |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |

