
SCFS2000 | |
|---|---|
DigiKey Part Number | SCFS2000-ND |
Manufacturer | |
Manufacturer Product Number | SCFS2000 |
Description | DIODE STANDARD 2000V 1.5A |
Customer Reference | |
Detailed Description | Diode 2000 V 1.5A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 5.4 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 150 ns |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 5 µA @ 2000 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 2000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |

