
SCF12500 | |
|---|---|
DigiKey Part Number | SCF12500-ND |
Manufacturer | |
Manufacturer Product Number | SCF12500 |
Description | DIODE STANDARD 12500V 500MA |
Customer Reference | |
Detailed Description | Diode 12500 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 15 V @ 500 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 150 ns |
Part Status Discontinued at DigiKey | Current - Reverse Leakage @ Vr 1 µA @ 12500 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 12500 V | Package / Case |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |

