
SCDAS15FF | |
|---|---|
DigiKey Part Number | SCDAS15FF-ND |
Manufacturer | |
Manufacturer Product Number | SCDAS15FF |
Description | DIODE ARRAY 150V 21.25A |
Customer Reference | |
Detailed Description | Diode Array 150 V 21.25A Through Hole Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | - | |
Technology | - | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 21.25A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

