
SCBA6 | |
|---|---|
DigiKey Part Number | SCBA6-ND |
Manufacturer | |
Manufacturer Product Number | SCBA6 |
Description | BRIDGE RECT 1PHASE 600V 6A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type QC Terminal |
Technology Standard | Package / Case 4-Square |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |

