
SCBA05 | |
|---|---|
DigiKey Part Number | SCBA05-ND |
Manufacturer | |
Manufacturer Product Number | SCBA05 |
Description | BRIDGE RECT 1PHASE 50V 5A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal |
Category | Current - Average Rectified (Io) 5 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Part Status Discontinued at DigiKey | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 50 V |

