
SCAS15FF | |
|---|---|
DigiKey Part Number | SCAS15FF-ND |
Manufacturer | |
Manufacturer Product Number | SCAS15FF |
Description | BRIDGE RECT 1PHASE 150V 18A |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 150 V QC Terminal |
Category | Current - Average Rectified (Io) 18 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 970 mV @ 30 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 120 µA @ 150 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type QC Terminal |
Technology Standard | Package / Case 4-Rectangle |
Voltage - Peak Reverse (Max) 150 V | Base Product Number |

