


SC900AMLTRT | |
|---|---|
DigiKey Part Number | SC900AMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC900AMLTRT |
Description | IC REG LINEAR POS PROG 20-MLPQ |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 5 Output 200mA, 150mA, 150mA, 150mA, 150mA 20-MLPQ (4x4) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 360 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (10Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 5 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.45V, 1.75V | Supplier Device Package 20-MLPQ (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.25V @ 200mA, 0.19V @ 150mA, 0.19V @ 150mA, 0.19V @ 150mA, 0.19V @ 150mA |

