
SC810ULTRT | |
|---|---|
DigiKey Part Number | SC810ULTR-ND - Tape & Reel (TR) SC810ULCT-ND - Cut Tape (CT) SC810ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC810ULTRT |
Description | IC BATT CHG LI-ION 1CELL 6MLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-MLPD-UT (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8.2V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84980 € | 84,98 € |
| 250 | 0,79924 € | 199,81 € |
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,76370 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71277 € | 2.138,31 € |
| 6.000 | 0,69762 € | 4.185,72 € |
| 9.000 | 0,69003 € | 6.210,27 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

