


SC805IMLTRT | |
|---|---|
DigiKey Part Number | SC805IMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC805IMLTRT |
Description | IC BATT CHG MULT-CHEM 1CEL 10MLP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MLP (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Semtech Corporation | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5.9V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-MLP (3x3) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Current, Over Temperature |

