SC724CSTRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 5.000
Unit Price: 0,47000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC724CSTRT

DigiKey Part Number
SC724CSTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC724CSTRT
Description
IC PWR SWITCH N-CHAN 1:1 4CSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
SC724CSTRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.1V ~ 3.6V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Current - Output (Max)
2A
Part Status
Obsolete
Rds On (Typ)
24mOhm
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
4-CSP (0.76x0.76)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC725CSTRTSemtech Corporation5.000SC725CSTRTCT-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes