Similar

SC705CSTRT | |
|---|---|
DigiKey Part Number | SC705CSTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC705CSTRT |
Description | IC PWR SWITCH N-CHAN 1:1 4CSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 4-CSP (0.76x0.76) |
Datasheet | Datasheet |
Category | Voltage - Load 1.1V ~ 3.6V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 500mA |
Part Status Obsolete | Rds On (Typ) 64mOhm |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-CSP (0.76x0.76) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC725CSTRT | Semtech Corporation | 5.000 | SC725CSTRTCT-ND | 0,47000 € | Similar |


