
SC667ULTRT | |
|---|---|
DigiKey Part Number | SC667ULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC667ULTRT |
Description | IC LED DRVR LIN PWM 25MA 20MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 7 + 4LDOs Output Linear PWM Dimming 25mA 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Category | Current - Output / Channel 25mA |
Manufacturer Semtech Corporation | Frequency 400kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 + 4LDOs | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.9V | Supplier Device Package 20-MLPQ-UT (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |

