
SC654ULTRT | |
|---|---|
DigiKey Part Number | SC654ULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC654ULTRT |
Description | IC LED DRIVER RGLTR 25MA 14MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 14-MLPQ-UT (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Semtech Corporation | Voltage - Output 2.5V ~ 5.25V |
Series | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Frequency 250kHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-UFQFN |
Number of Outputs 6 | Supplier Device Package 14-MLPQ-UT (2x2) |
Voltage - Supply (Min) 2.9V | Base Product Number |

