Image for SC652ULTRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC652ULTRT

DigiKey Part Number
SC652ULTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC652ULTRT
Description
IC LED DRV RGLTR PWM 25MA 14MLPQ
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 14-MLPQ-UT (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V ~ 5.25V
Manufacturer
Semtech Corporation
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Frequency
250kHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Switched Capacitor (Charge Pump)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
5
Package / Case
14-UFQFN
Voltage - Supply (Min)
2.9V
Supplier Device Package
14-MLPQ-UT (2x2)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.