
SC624ULTRT | |
|---|---|
DigiKey Part Number | SC624ULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC624ULTRT |
Description | IC LED DRIVER RGLTR 25MA 20MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 25mA 20-MLPQ-UT (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Semtech Corporation | Voltage - Output 2.5V ~ 5.25V |
Series | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 20-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 20-MLPQ-UT (3x3) |
Number of Outputs 4 | Base Product Number |
Voltage - Supply (Min) 3V |

