LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25mA 20-MLPQ-UT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC624AULTRT

DigiKey Part Number
SC624AULTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC624AULTRT
Description
IC LED DRV RGLTR I2C 25MA 20MLPQ
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 25mA 20-MLPQ-UT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.25V
Current - Output / Channel
25mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.