LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 20-MLPQ-UT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC622ULTRT

DigiKey Part Number
SC622ULTRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC622ULTRT
Description
IC LED DRIVER RGLTR 400MA 20MLPQ
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 20-MLPQ-UT (3x3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Semtech Corporation
Voltage - Output
2.5V ~ 5.25V
Series
Current - Output / Channel
400mA (Flash)
Packaging
Tape & Reel (TR)
Applications
Camera Flash
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
DC DC Regulator
Mounting Type
Surface Mount
Topology
Switched Capacitor (Charge Pump)
Package / Case
20-VFQFN Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
20-MLPQ-UT (3x3)
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.