
SC622AULTRT | |
|---|---|
DigiKey Part Number | SC622AULTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC622AULTRT |
Description | IC LED DRV RGLTR I2C 20MLPQ |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 400mA (Flash) 20-MLPQ-UT (3x3) |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Semtech Corporation | Voltage - Output 2.5V ~ 5.25V |
Series | Current - Output / Channel 400mA (Flash) |
Packaging Tape & Reel (TR) | Dimming I2C |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-MLPQ-UT (3x3) |
Voltage - Supply (Min) 3V | Base Product Number |

