
SC606AIMLTRT | |
|---|---|
DigiKey Part Number | SC606AIMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC606AIMLTRT |
Description | IC LED DRIVER RGLTR 32MA 16MLP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 32mA 16-MLP (4x4) |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Semtech Corporation | Current - Output / Channel 32mA |
Series | Frequency 1.33MHz |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type DC DC Regulator | Mounting Type Surface Mount |
Topology Switched Capacitor (Charge Pump) | Package / Case 16-VQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-MLP (4x4) |
Number of Outputs 6 | Base Product Number |
Voltage - Supply (Min) 2.85V |

