
SC600CIMLTRT | |
|---|---|
DigiKey Part Number | SC600CIMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC600CIMLTRT |
Description | IC LED DRIVER RGLTR 60MA 10MLPD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 60mA 10-MLPD (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 6.5V |
Manufacturer Semtech Corporation | Voltage - Output 5V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Frequency 650kHz |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MLPD (3x3) |
Voltage - Supply (Min) 2.5V | Base Product Number |

