


SC563LHULTRC | |
|---|---|
DigiKey Part Number | SC563LHULTRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC563LHULTRC |
Description | IC REG LIN 1.8V/3.3V 8-MLPD-UT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLPD-UT (1.6x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 300mA, 0.49V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-MLPD-UT (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45824 € | 1.374,72 € |
| 6.000 | 0,44774 € | 2.686,44 € |
| 9.000 | 0,44249 € | 3.982,41 € |
| 15.000 | 0,43666 € | 6.549,90 € |
| Unit Price without VAT: | 0,45824 € |
|---|---|
| Unit Price with VAT: | 0,54531 € |

