


SC560HULTRT | |
|---|---|
DigiKey Part Number | SC560HULTR-ND - Tape & Reel (TR) SC560HULCT-ND - Cut Tape (CT) SC560HULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC560HULTRT |
Description | IC REG LIN 3.3V/3.3V 8-MLPQ-UT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB ~ 40dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MLPQ-UT (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59640 € | 59,64 € |
| 250 | 0,55908 € | 139,77 € |
| 500 | 0,53660 € | 268,30 € |
| 1.000 | 0,51809 € | 518,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44265 € | 1.327,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




