


SC560CULTRT | |
|---|---|
DigiKey Part Number | SC560CULTR-ND - Tape & Reel (TR) SC560CULCT-ND - Cut Tape (CT) SC560CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC560CULTRT |
Description | IC REG LINEAR POS ADJ 8-MLPQ-UT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 300mA, 300mA 8-MLPQ-UT (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 200mA (Typ), 0.1V @ 200mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB ~ 40dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-MLPQ-UT (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54140 € | 54,14 € |
| 250 | 0,50684 € | 126,71 € |
| 500 | 0,48606 € | 243,03 € |
| 1.000 | 0,47402 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44778 € | 1.343,34 € |
| 6.000 | 0,43742 € | 2.624,52 € |
| 9.000 | 0,43224 € | 3.890,16 € |
| 15.000 | 0,42649 € | 6.397,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

